TT Electronics P260P-D1BS3CB50K 50K Linear Rotary Potentiometer

TT Electronics P260P-D1BS3CB50K 50K Linear Rotary Potentiometer

MPN
P260P-D1BS3CB50K
Order Code
68-1180

Discontinued


50k 10% 0.25W linear rotary potentiometer from the TT electronics P260P series. PCB mountable, side adjustable, dust proof construction, exellent linearity.
Resistance 50kΩ
Tolerance 10%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6.35mm
Shaft Length 20mm

Trustpilot