TT Electronics 6187R50K 50K Single Turn Precision Potentiometer

TT Electronics 6187R50K 50K Single Turn Precision Potentiometer

MPN
6187R50K
Order Code
68-1188

Discontinued


50k 1W single turn precision potentiometer from the TT electronics 6187 series. Bush mount, conductive plastic element, excellent linearity. Can be used as both a precision potentiometer and a position sensor.

Mechanically this potentiometer has a continuous rotation, however the contact point is at just before 360° making the pot a single turn device.
Resistance 50kΩ
Tolerance 10%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 10mm
Shaft Length 12.68mm

Trustpilot