5.6v 1206 Transient Suppressor

5.6v 1206 Transient Suppressor

MPN
VC120605D150
Order Code
26-6170

Discontinued


Transguard High Speed Transient Suppressor, 5.6Vdc Working Voltage, 8.5V Breakdown Voltage, 18V Clamping Voltage, 150A Peak Current, 0.4J Transient Energy, 3000pF Capacitance, 1.7nH Inductance, 1206, Compact High Energy Multilayer Transient Suppressors in Two Popular SMD Case Sizes, These Devices Provide an Ultrafast Clamping Time of Less Than 1ns for Low Voltage DC Applications, Supplied on 8mm Tape
Capacitance 3nF
Case Style 1206
Clamping Voltage 18V
Height 1.02mm
Inductance 1.7nH
Length 3.2mm
Peak Current 150A
Transient Energy 0.4J
Width 1.6mm
Working Voltage 5.6V DC

Trustpilot