TruOpto EDEB-KLC8 4V Blue LED High Flux K Series

TruOpto EDEB-KLC8 4V Blue LED High Flux K Series

MPN
EDEB-KLC8
Brand
TruOpto
Order Code
55-2234

Discontinued


High flux 4V 36lm blue power LED. More energy efficient than most halogen lamps. Low voltage operation, instant on, long life, excellent thermal stability and cold resistance. Applications include reading lights, portable flashlights, LCD backlights and contour lights.
LED Colour Blue
Forward Voltage 4V
Forward Current 700mA
Luminosity 36lm
Viewing Angle 120°
Dimensions ø14.5mm
Dominant Wavelength 475nm

Trustpilot