4v 3w White Star LED 90lm

4v 3w White Star LED 90lm

MPN
EDSW-3LA1
Brand
TruOpto
Order Code
55-1988

Discontinued


4V 3W 90lm white star LED with 100,000 hours of life. Wide viewing angle, wide operating temperature, high ESD protection, no UV light generated, low voltage DC operation, fully dimmable. Applications include: reading lights, portable lighting, interior lighting, security and garden lighting, architectural lighting and LCD backlights.
Forward Voltage 4V
Forward Current 700mA
Luminosity 100lm
Viewing Angle 140°

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 55-1988

Q. Can you tell me please what is the lens made of is it glass?

A. Hi David, thanks for your question. The dome lens is silicon with a polycarbonate coating.


Trustpilot