Image representative of range

4r7 1% 1w Metal Film Resistor



Order Code: 62-7896
QtyPrice
1+£0.091
100+£0.081
500+£0.064
1000+£0.057
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

4R7 1% 1W metal film resistor from the TruOhm series. Flame-proof and small in size. Suitable to replace metal oxide resistors and low power wire wound resistors where the above characteristics are needed.

Technical Datasheet IconTechnical Specification
Body Diameter4.5 mm
Case StyleAxial
Dielectric Strength1 kV
Lead Length35 mm
Length11 mm
Operating Temperature Range-55°C to +155°C
Power Rating1 W
Resistance4.7 R
Resistance Tolerance1 %
SeriesMF
Temperature Coefficient100ppm/°C
Working Voltage500 V
BrandTruOhm

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions11 x 4.5mm
Power rating at 70°C1W
Tolerance1%
Temperature coefficient100ppm/°C
Temperature range–55°C to +125°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review