Vishay PR02000204701JA100 4k7 5% 2W Metal Film Resistor - Pack of 10

Image Representative of Range

Vishay PR02000204701JA100 4k7 5% 2W Metal Film Resistor - Pack of 10

MPN
PR02000204701JA100 PK10
Brand
Vishay
Order Code
62-6740
Country of Origin
India
  • Quickly find another product in this range by Resistance:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £0.185 £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockContact us for additional stock

4k7 5% 2W metal film power resistor from the BC components PR02 series. Industry standard. Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection. Resistant to all cleaning solvents in accordance with MIL-STD method 215 and IEC68-2-45. Suitable for all general purpose power applications. Supplied in a pack of 10.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 4700O
Tolerance 5%
Voltage 500V
Power Rating 2W
PPM 250ppm/°K
Case Type Axial

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot