Christmas Opening Hours and Delivery Dates here
Vishay PR01000104701JA100 4k7 5% Metal Film Resistor - Pack of 10

Vishay PR01000104701JA100 4k7 5% Metal Film Resistor - Pack of 10

Order Code:

62-6360

Brand: Vishay MPN: PR01000104701JA100 PK10

Discontinued


An industry standard 4k7 5% 1W metal film power resistor from Vishay, suitable for all general purpose power applications.


  • Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection
  • Supplied in a box of 10

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 4.7kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
PPM 250ppm/°K
Case Type Axial

Trustpilot