Arcol MRA0207 499RBTA15 499R 0.1% 15PPM Precision Metal Film Resistor

Image Representative of Range

Arcol MRA0207 499RBTA15 499R 0.1% 15PPM Precision Metal Film Resistor

MPN
MRA0207 499R B 15PPM TA
Brand
Arcol
Order Code
63-2302
Country of Origin
Taiwan
  • Quickly find another product in this range by Resistance:

    2kO 10kO 100kO 100O 499O
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.288
100+ £0.269
250+ £0.262
500+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 955 in stockAdditional quantity lead time 6 months

A 499R 0.1% 0.25W precision metal film resistor from the Arcol MRA series. Excellent short term/long term stability, low noise current and voltage coefficients.


Type Metal film resistor
Resistance 499O
Tolerance 0.1%
Voltage 250V
Power Rating 0.25W
PPM 15ppm/°C
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot