Image representative of range

47uf 25v 105deg Axial Electro Capacitor



Order Code: 11-2720
QtyPrice
1+£0.041
ROHS Compliant
ROHS Compliant

Special Offer
Special Offer





 
Key Features

Data Sheets

Product Attributes

105°C general purpose high voltage axial electrolytic capacitor with excellent temperature performance, long life and PVC sleeve.

There is no PDF available for this product
Body Diameter6 mm
Capacitance47 uF
Dielectric typeAluminium
Lead Length20 mm
Leakage Current3 uA
Length12 mm
Operating Life1000 hrs
Operating Temperature Range-40 to +105 °C
Ripple Current90 mA
Tolerance20 %
Voltage Rating25 V
BrandRVFM

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating temperature range–40°C to +105°C
Capacitance tolerance±20% at 20°C 120Hz
Leakage current0.002CV or 3µA
Load life1000hrs 105°C
Shelf life1000hrs 105°C
VoltageValueLength (mm)Diameter (mm)LeadOrder
wire (mm)code
25V10µF1250.611-2718
25V22µF1250.611-2719
25V47µF1260.611-2720
25V100µF1380.611-2721
25V470µF21100.811-2723
25V2200µF28160.811-2725
25V4700µF35180.811-2726
63V10µF1260.611-2727
63V22µF146.30.611-2728
63V47µF1380.611-2729
63V100µF17100.811-2730
63V220µF22130.811-2731
63V470µF27130.811-2732
63V1000µF36160.811-2733
100V1µF1250.611-2734
100V2.2µF1250.611-2735
100V4.7µF1260.611-2736
100V10µF146.30.611-2737
100V22µF1680.811-2738
100V100µF22130.811-2740
100V220µF28160.811-2741

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives