Image representative of range

47uf 16v 2.5mm Tantalum Bead Capacitor



Order Code: 11-1030
QtyPrice
1+£0.308
ROHS Compliant
ROHS Compliant



normally despatched 2+ months
Buy

! MOQ is 2000


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

A 2.5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits.

Technical Datasheet IconTechnical Specification
Capacitance47 uF
Case StyleE
Height14.5 mm
Lead Pitch2.54 mm
Leakage Current5 uA
Length9.5 mm
Operating Temperature Range-55 to +125 °C
Terminal TypeWire Leads
Tolerance20 %
Voltage Rating16 Vdc
Voltage16v
BrandTruCap

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Tolerance±20%
Leakage current< 0.01CV or 5µA whichever is greater
Temperature range–55°C to +125°C
Dimensions (mm)
Case codeDepthHeightHeight
2.5mm5.0mm
A3.779.5
B47.510.5
C4.5810.5
D5911.5
E5.51012.5

Questions


Be the first to ask a question

Reviews


Be the first to submit a review