Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
11-1105
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
11-1105
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Capacitors
>
Radial Electrolytic Capacitors
>
105°C Radial electrolytic capacitors
>
47u 16v 105deg Radial Electro Capacitor
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Capacitors
10-1400
from only
£0.124
100pf 100v Polypropylene Capacitor
11-1105
only
£0.01
47u 16v 105deg Radial Electro Capacitor
11-2720
only
£0.041
47uf 25v 105deg Axial Electro Capacitor
10-3240
from only
£0.052
1nf 100v 5mm Polyester Box Capacitor
10-3264
from only
£0.06
220nf 63v 5mm Polyester Box Capacitor
Enlarge
Image representative of range
47u 16v 105deg Radial Electro Capacitor
Order Code:
11-1105
review this product
Manufacturer:
Rapid
Manufacturer Part No: 47UF 16V RADIAL
View all from this manufacturer
View full technical specification
Search for similar products
View full product range
Qty
Price
1+
£0.01
ROHS Compliant
normally despatched 2+ months
Buy
!
MOQ is 6000
Receive stock notification by
text
or
email
Key Features
Data Sheets
Product Attributes
105°C 16V miniature radial lead electrolytic capacitor which operates under a wide temperature range.
Technical Specification
Body Diameter
5 mm
Capacitance
47 uF
Case Style
A
Height
11 mm
Lead Pitch
2 mm
Operating Life
2000 hrs
Operating Temperature Range
-40 to +105 °C
Ripple Current
60 mA
Terminal Type
Wire Leads
Tolerance
±20 %
Type
HT
Brand
Rapid
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Capacitance tolerance
±20%
Leakage current
0.01CV +3(µA) max.
Ripple current
Measured at 120Hz, 105°C
Working voltage
16V
25V
35V
63V
Surge voltage
20V
32V
44V
79V
Dissipation factor tan
0.17
0.15
0.12
0.1
Operating temperature range
–40°C to +105°C
Case code
L
D
Pitch
Case code
L
D
Pitch
A
11
5
2
E
16
10
5
B
11
6.3
2.5
F
20
10
5
C
11
8
3.5
G
21
13
5
D
12
10
5
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2