Image representative of range

47mh 10rb Series Radial Choke



Order Code: 27-0010
QtyPrice
1+£0.656
250+£0.568
ROHS Compliant
ROHS Compliant



normally despatched 1-2 months
Buy

! MOQ is 100


Receive stock notification by text or 



 
Key Features

Data Sheets

Fixed Radial Leaded Suppression Choke, 47mH Inductance, 10% Tolerance, 8mA DC Current, 100 Q Factor, 52R DC Resistance, 0.12MHz SRF, Wire Leaded Terminal, 5mm Pitch, Suitable for Power Decoupling in Logic Circuits and LF Tuned Circuit Applications, Magnetically Shielded construction, Suitable for Large Current, Toko 10RB Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
InductanceMHzDC resistance max.ImaxToko typeOrder code
10RB series, 10.5mm diameter, 14mm height
47mH0.0552Ω13mA181LY-473K27-0010
100mH0.0582Ω5mA181LY-104K27-0012
8RBS series, 8.3mm diameter, 6.2mm height
0.1mH0.796200mA262LY-101K27-0014
0.47mH0.796100mA262LY-471K27-0018
1.0mH0.25250mA262LY-102K27-0020
4.7mH0.25232Ω40mA262LY-472K27-0024
10mH0.079640Ω40mA262LY-103K27-0026
12mH0.079665Ω20mA262LY-123K27-0028
8RB series, 8.3mm diameter, 11.2mm height
3.3mH0.25213Ω100mA187LY-332J27-0045
4.7mH0.25218Ω50mA187LY-472J27-0046
10mH0.079640Ω40mA187LY-103J27-0047
22mH0.079680Ω30mA187LY-223K27-0030
33mH0.079680Ω30mA187LY-333J27-0048
8RHB2 series, 8.5mm diameter, 11mm height
100µH0.7960.29Ω0.79A822LY-101K27-0036
330µH0.7960.68Ω0.43A822LY-331K27-0040
470µH0.7961.12Ω0.36A822LY-471K27-0042
1000µH0.7962.9Ω0.29A822LY-102K27-0044

Questions


Be the first to ask a question

Reviews


Be the first to submit a review