Taiwan Alpha RV16AF 47K LIN 16mm Metal Case PCB Potentiometer

MPN
RV16AF-20-20K-B47K-30H4(JIS:B)
Brand
Taiwan Alpha
Order Code
65-0725
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.47
50+ £0.477
100+ £0.433
500+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,148 in stockAdditional quantity lead time 6 months

A 47K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Type Potentiometer
Resistance 47kO
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot