Image representative of range

430R 0402 5% Chip Resistor - Pack of 100



Order Code: 72-1977
QtyPrice
1+£0.053
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

Product Attributes

430R 5% 0402 Chip resistor from the TruOhm series. The resistor consists of a deposited resistive paste in a ceramic body, with wrapping terminations on body ends. Excellent mechanical strength and electrical stability due to the special electrode construction. Accurate and consistent dimensions ensure trouble free placement of the resistor. High stability and close tolerance. Individually marked with resistance code. Compatible with both flow and reflow soldering. Supplied in a pack of 100.

There is no PDF available for this product
Height0.35 mm
Length1 mm
Operating Temperature Range-55°C to +125°C
Power Rating63 mW
Resistance430 R
Resistance Tolerance5 %
Resistor Element TypeThick Film
SeriesRC
Temperature Coefficient100 ppm/°C
Width0.5 mm
Working Voltage50 V
BrandTruOhm

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating 70°C0.063W
Resistance tolerance±5%
Temperature coefficient±100ppm/°C
Operating voltage50V
Insulation resistance>10MΩ
Temperature range–55°C to +125°C
Dimensions (mm)1.0 x 0.5 x 0.35

Questions


Be the first to ask a question

Reviews


Be the first to submit a review