Christmas Opening Hours and Delivery Dates here

Texas Instruments CD4066BE Quad Bilateral Switches DIL

Order Code:

83-0392

Brand: Texas Instruments MPN: CD4066BE

Discontinued


This Texas Instruments CD4066B quad bilateral switch IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • Quad bilateral switch
  • 3 to 20VDC supply voltage
  • 7ns propagation delay
  • 0.2W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4066
Logic IC Function Quadruple Bilateral Switch
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Accessories


Trustpilot