Taiwan Alpha SR2612-0403-38F5 Make Before Break 4 Pole 3 Way PCB Rotary Switch

MPN
SR2612-0403-38F5B-D8-S-L
Brand
Taiwan Alpha
Order Code
79-0215
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.55
25+ £1.37
100+ £1.19
500+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,078 in stockAdditional 1,000 due on 24/06/2026

High quality glass filled nylon make-before-break PCB mounting rotary switch with 4 poles and 3 ways. Positive index feel is obtained by employing a dual spring plunger mechanism.


  • Adjustable stop facility
  • Alpha SR2612 series
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 300mA
Actuator Type Rotary Shaft
Contact Current 350mA
Contact Resistance 20mΩ
Contact Voltage 110V
Height 26mm
Length 38mm
Number of Poles 4
Operating Life (Cycles) 15000
Operating Temperature Range -20 to +65°C
Width 26mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 79-0215

Q. Hi It states that there is an adjustable stop facility.Does that mean I can change it from 3 way 2 way i.e. Off/ON? If so how is it done as I cannot see how to do it when looking at the Tech. data. Thanks

A. Hi Derek, thank you for your question. There is a washer that is fitted to stop the rotation.

Reviews

Be the first to submit a review

Trustpilot