4.9v 3w Warm White Star LED 70lm

4.9v 3w Warm White Star LED 70lm

MPN
EDSX-3LA1E1
Brand
TruOpto
Order Code
55-1876

Discontinued


4.9V 3W 70lm warm white star LED with 100,000 hours of life. Wide viewing angle, wide operating temperature, high ESD protection, no UV light generated, low voltage DC operation, fully dimmable. Applications include: reading lights, portable lighting, interior lighting, security and garden lighting, architectural lighting and LCD backlights.
Forward Voltage 4.9V
Forward Current 700mA
Luminosity 45lm
Viewing Angle 140°

Alternatives (1)


Trustpilot