Suntan TS02002E475KSB0I0R 4.7uf 250V 10% Metal. Poly Capacitor

MPN
TS02002E475KSB0I0R
Brand
Suntan
Order Code
10-4155
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 2,132 in stockAdditional quantity lead time 6 months

Highly reliable 4.7µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
Type Radial leaded
Capacitance 4.7µF
Tolerance 10%
Voltage 250V
Material Polyester
Dimensions 30.5 x 13 x 24mm
Operating Temperature -40 to +85°C
Pitch 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Lovely Little Cap

Very reliable with a good volumetric efficiency and excellent price

Reviewed by: Alan James

Trustpilot