TruOpto HMHP-E3LG 4.6V 3W Green Power LED 75lm

TruOpto HMHP-E3LG 4.6V 3W Green Power LED 75lm

MPN
HMHP-E3LG
Brand
TruOpto
Order Code
55-1870

Discontinued


4.6V 3W 75lm power green LED with 100,000 hours of life. Low forward voltage operated, instant light, no uv light generated, high ESD protection, wide operating temperature. Application include: Reading lights, portable flashlights, uplighters and downlighters, garden/security lighting, LCD backlights/light guides.
LED Colour Green
Forward Voltage 4.6V
Forward Current 700mA
Luminosity 75lm
Viewing Angle 140°
Dimensions ø14.5mm
Dominant Wavelength 535nm
Power 3W

Trustpilot