4.3v 3w Blue Power LED 80lm

4.3v 3w Blue Power LED 80lm

MPN
EDEB-3LA1
Brand
TruOpto
Order Code
55-1990

Discontinued


4.3V 3W 80lm power blue LED with 100,000 hours of life. Low forward voltage operated, instant light, no uv light generated, high ESD protection, wide operating temperature. Application include: Reading lights, portable flashlights, uplighters and downlighters, garden/security lighting, LCD backlights/light guides.
Forward Voltage 4.3V
Forward Current 700mA
Luminosity 30lm
Viewing Angle 140°

Trustpilot