Image representative of range

4.0mhz Crystal Oscillator



Order Code: 90-0410
Manufacturer: Epson Toyocom
Manufacturer Part No: AI0400A
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£2.51
25+£2.14
100+£1.77
250+£1.62
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

SPXO DIL Crystal Oscillator, Epson Toyocom SG-531 Series, 4MHz Frequency, 50ppm Frequency Stability, 5V Supply Voltage, 23mA Input Current, TTL, CMOS Output, 4 Pins, 15pF Load Capacitance, Radial, A Range of Through-Hole SPXO (Simple Packaged Crystal Oscillator) Devices that are Available in Several Frequencies, Packaged in a 4-Pin Body, These Devices are Pin Compatible with a Half-Size Metal Can, AT Cut Crystal, Designed for High-Density Mounting Applications, CMOS Design Enables Low Current Consumption, Output Enable Function, Standby Function

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Nominal frequency rangeCurrent consumptionOrder code
4.000MHz23mA max.90-0410
4.9152MHz23mA max.90-1542
8.000MHz23mA max.90-3028
10.000MHz23mA max.90-0435
12.000MHz23mA max.90-3030
16.000MHz23mA max.90-0284
20.000MHz23mA max.90-0455
24.000MHz23mA max.90-0288
32.000MHz35mA max.90-0290
40.000MHz35mA max.90-3034
50.000MHz35mA max.90-0292
VCC (V)5.0 ±0.5
Tolerance±50ppm
Output load condition50pF max.
Aging±5ppm/year
Operating temperature–20°C to +70°C
Storage temperature–55°C to +125°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review