LCR DF4 4.0 AMP Differential Mode Choke

LCR DF4 4.0 AMP Differential Mode Choke

MPN
DF4
Brand
LCR
Order Code
26-8022

Discontinued


UK-manufactured open former 4A differential mode suppression choke from the LCR CF series specifically designed to attenuate mains-borne RF interference.


  • Single wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 0.21mH
  • DC resistance 100mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 0.21mH
Resistance 100mΩ
Current 4A
Inductor Type Differential mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

Trustpilot