TruOpto OSR5XME3C1E 3W 2.5V Red Power LED 80lm

TruOpto OSR5XME3C1E 3W 2.5V Red Power LED 80lm

Order Code:

55-2007

Brand: TruOpto MPN: OSR5XME3C1E

Discontinued


A 3W LED that features a high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour Red
Forward Voltage 3.5V
Forward Current 800mA
Luminosity 80lm
Viewing Angle 120°
Dimensions ø14.5mm
Dominant Wavelength 625nm
Power 2.4W

Trustpilot