Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay MBB02070C3308FC100 3R3 1% Metal Film Resistor Box 1000

Vishay MBB02070C3308FC100 3R3 1% Metal Film Resistor Box 1000

Order Code:  

62-7644

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBB02070C3308FC100  Copy to clipboard
 Report an error

Discontinued

3R3 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality, high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Resistance 3.3Ω
Tolerance 1%
Power Handling 0.6W
Working Voltage 350V
Temperature Coefficient 50ppm

Reviews


Be the first to submit a review