Royal Ohm KNP03SJ033JA19 3R3 5% 3W Axial Wirewound Resistor

Image Representative of Range

Royal Ohm KNP03SJ033JA19 3R3 5% 3W Axial Wirewound Resistor

MPN
KNP03SJ033JA19
Brand
Royal Ohm
Order Code
62-0272
Country of Origin
Thailand
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £0.156
50+ £0.118
100+ £0.098
500+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 497 in stockAdditional 1,000 due on 28/07/2026

A 3R3 wirewound resistor wound on a ceramic former with flame retardant silicone resin coating that offers high resistance stability, excellent heat dissipation and low noise.


  • 5% tolerance
  • 3W rated
  • Maximum working voltage 300V
  • TruOhm KNP series
Type Wirewound
Resistance 3.3Ω
Tolerance 5%
Power Rating 3W
Case Type Axial
PPM 300ppm/°C
Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot