TruOpto OSM5YK3D61C-JK 3mm Warm White LED 750mcd

MPN
OSM5YK3D61C-JK
Brand
TruOpto
Order Code
55-2228
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.317
100+ £0.249
500+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,395 in stockAdditional quantity lead time 5 months

An LED that has a warm white colour and a 3mm standard directivity design. Its high luminosity and long lifetime operation makes it ideal for use in electronic signs and signals, small area illumination and back lighting.


  • Superior weather resistance
  • UV Resistant epoxy
  • Water clear lens
  • Viewing angle 60°
LED Colour Warm white
Dominant Wavelength 0.45/0.41Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 750mcd
Forward Voltage 3.1V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 3mm

Reviews

Good value

This LED is great value for a high luminosity. Leads were easy solder to wire. I found that the range of luminosity could be varied quite reliably with appropriate resistors.

Reviewed by: Tim Hitch

Trustpilot