TruOhm KNP-600-3K3 3k3 Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-3K3 3k3 Knp 5% 6W Wirewound Power Resistor

MPN
KNP-600-3K3
Brand
TruOhm
Order Code
62-8362
Country of Origin
China

Discontinued


3k3 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.


Type Power wirewound
Resistance 3.3kΩ
Tolerance 5%
Power Rating 6W
Case Type Axial
PPM 300ppm/°C
Voltage 350V

Trustpilot