TruOhm FMF-200-F-332-T 3k3 200 1% 2W Metal Film Resistor

TruOhm FMF-200-F-332-T 3k3 200 1% 2W Metal Film Resistor

MPN
FMF-200-F-332-T
Brand
TruOhm
Order Code
62-7282

Discontinued


3k3 1% 2W metal film resistor from the TruOhm series. Flameproof coating, meets MIL-R-10509F standards. Designed as an alternative to metal oxide film resistors where a smaller size component is required.


Type Metal film resistor
Resistance 3.3kΩ
Tolerance 1%
Voltage 500V
Power Rating 2W
PPM 500ppm
Case Type Axial

Trustpilot