Arcol RCC050 3K J 0.5W Carbon Composite Resistor

Arcol RCC050 3K J 0.5W Carbon Composite Resistor

MPN
RCC050 3K J
Brand
Arcol
Order Code
63-2408

Discontinued


This 3k 0.5W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC050 series

To find out more about our range of Arcol resistors, please visit our Arcol brand page.


Type Carbon composite
Resistance 3kΩ
Tolerance 5%
Case Type Axial
Power Handling 0.5W
Temperature Coefficient -6, +10%
Working Voltage 350V

Trustpilot