LCR CF3 3A Common Mode Supp Choke

LCR CF3 3A Common Mode Supp Choke

MPN
CF3
Brand
LCR
Order Code
26-7082

Discontinued


UK-manufactured open former 3A common-mode suppression choke from the LCR CF series specifically designed to attenuate mains-borne RF interference.


  • Double wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 3.2mH
  • DC resistance 71mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 3.2mH
Resistance 71mΩ
Current 3A
Inductor Type Common Mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

Trustpilot