Suntan MTAP336M010 33uf 10V 2.5mm Tantalum Bead Capacitor

Suntan MTAP336M010 33uf 10V 2.5mm Tantalum Bead Capacitor

MPN
MTAP336M010
Brand
Suntan
Order Code
11-1010

Discontinued


A 2.5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits. For DRC policy click HERE
Type Tantalum capacitor
Capacitance 3.3µF
Voltage 10V
Mounting Type Through Hole
Material Tantalum

Trustpilot