Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay MBB02070C3309FC100 33r Mrs25 1% Metal Film Resistor - Pack of 100

Vishay MBB02070C3309FC100 33r Mrs25 1% Metal Film Resistor - Pack of 100

Order Code:  

62-7428

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBB02070C3309FC100  Copy to clipboard
 Report an error

Discontinued

Industry standard high quality high power, low noise 50ppm metal film 33R resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.


  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in packs of 100

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Resistance 33Ω
Tolerance 1%
Power Handling 0.6W
Working Voltage 350V
Temperature Coefficient 50ppm

Reviews


Be the first to submit a review