Image representative of range

33k Rcc 0.5w Carbon Composite Resistor



Order Code: 63-2420
Manufacturer: Arcol
Manufacturer Part No: RC1/2 33K
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.131
50+£0.121
250+£0.105
1000+£0.098
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

33k 0.5W 5% fixed carbon composition resistor from the Arcol RCC series. High pulse cabability, good stability, high reliability. Better pulse endurance characteristics compared to film type resistors. Low inductance and capacitance.

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated dissipation at 70°C0.5W
Tolerance on rated resistance±5%
Resistance range3.3Ω to 680kΩ
Limiting element voltage350V
Isolation voltage500V
Temperature range–55°C to +125°C
Dimensions (mm)Body9.5 x 3.6
Leads28 x 0.7

Questions


Be the first to ask a question

Reviews


Be the first to submit a review