Royal Ohm CFR0W8J0333A20 33K 0.125W Carbon Film Resistor - Pack of 2000

MPN
CFR0W8J0333A20
Brand
Royal Ohm
Order Code
64-1158
Country of Origin
Thailand
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

33k 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 2000.


Type Carbon film
Resistance 33kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient 300ppm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot