TruOhm FMF-200-F-333-T 33k 200 1% 2W Metal Film Resistor

TruOhm FMF-200-F-333-T 33k 200 1% 2W Metal Film Resistor

MPN
FMF-200-F-333-T
Brand
TruOhm
Order Code
62-7288

Discontinued


33k 1% 2W metal film resistor from the TruOhm series. Flameproof coating, meets MIL-R-10509F standards. Designed as an alternative to metal oxide film resistors where a smaller size component is required.
Type Metal film resistor
Resistance 33kΩ
Tolerance 1%
Voltage 500V
Power Rating 2W
PPM 500ppm
Case Type Axial

Trustpilot