Murata PS 1433428C 330µH 2.8A 1400 Series Bobbin Type Inductor

MPN
1433428C
Brand
Murata PS
Order Code
88-1740
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.27
10+ £2.25
50+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.


  • 330uH inductance
  • 10% tolerance
  • 2.8A
  • 22 Q factor
  • 0.15R DC resistance, 2.5MHz SRF
  • Wire leaded terminal
  • 23.4mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 4.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving
Inductance 10%
Current 2.8A
Tolerance 10%
Dc Resistance 0.15O
Inductor Type High Current Bobbin
Size 24 x 14mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot