Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Samwha HJ2G337M35025HC 330uf 400V 85deg Hj Snap In Capacitor
Image Representative of Range

Samwha HJ2G337M35025HC 330uf 400V 85deg Hj Snap In Capacitor

Order Code:  

11-3140

  Copy to clipboard
Brand: Samwha  Copy to clipboard MPN: HJ2G337M35025HC  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

A Samwha HJ series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 330µF
Voltage 400V
Tolerance 20%
Temperature 85°C
Ripple 1.73A
Diameter 35mm
Height 25mm
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review