TruOhm MF-200 330K 330k 200 1% 2W Metal Film Resistor

TruOhm MF-200 330K 330k 200 1% 2W Metal Film Resistor

MPN
MF-200 330K
Brand
TruOhm
Order Code
62-7294

Discontinued


330k 1% 2W metal film resistor from the TruOhm series. Flameproof coating, meets MIL-R-10509F standards. Designed as an alternative to metal oxide film resistors where a smaller size component is required.
Type Metal film resistor
Resistance 330kΩ
Tolerance 1%
Voltage 500V
Power Rating 2W
PPM 500ppm
Case Type Axial

Trustpilot