3.4v White LED Plcc-2 Surfacemount X2000

3.4v White LED Plcc-2 Surfacemount X2000

MPN
OSPW51B1S
Brand
TruOpto
Order Code
56-3002

Discontinued


A surface mount 3.4V white 500mcd LED in a PLCC-2 package, suitable for pick and place machines, general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps. Supplied on a reel of 2000.
LED Colour White
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 30mA
Luminosity 500mcd
Height 1.9mm
Length 3.5mm
Width 2.7mm

Trustpilot