TruOpto B5SAS1C1A-S 3.4V Blue LED Plcc-2 Surface Mount X2000

TruOpto B5SAS1C1A-S 3.4V Blue LED Plcc-2 Surface Mount X2000

MPN
B5SAS1C1A-S
Brand
TruOpto
Order Code
56-3010

Discontinued


A surface mount 3.4V blue LED in a PLCC-2 package, suitable for pick and place machines, general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps.
  • Package size 3.5 x 2.7 x 1.9mm
  • Luminous intensity 330mcd
  • Superior weather-resistance
  • UV resistant epoxy
  • Supplied on a reel of 2000
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 30mA
Luminosity 330mcd
Dominant Wavelength 470nm
Height 1.9mm
Length 3.5mm
Width 2.7mm

Alternatives (1)


Trustpilot