Image representative of range

3.3uf 35v 5mm Tantalum Bead Capacitor



Order Code: 11-0692
QtyPrice
1+£0.154
ROHS Compliant
ROHS Compliant



normally despatched 2+ months
Buy

! MOQ is 2000


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

A 5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits.

Technical Datasheet IconTechnical Specification
Capacitance3.3 uF
Case StyleB
Height10 mm
Lead Length10 mm
Lead Pitch2.5 mm
Leakage Current5 uA
Length5.5 mm
Operating Temperature Range-55 to +125 °C
Terminal TypeWire Leads
Tolerance20 %
Voltage Rating35 Vdc
BrandTruCap

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Tolerance±20%
Leakage current< 0.01CV or 5µA whichever is greater
Temperature range–55°C to +125°C
Dimensions (mm)
Case codeDepthHeightHeight
2.5mm5.0mm
A3.779.5
B47.510.5
C4.5810.5
D5911.5
E5.51012.5

Questions


Be the first to ask a question

Reviews


Be the first to submit a review