Image representative of range

2v Red LED Plcc-2 Surface Mount X2000



Order Code: 56-3004


 
Key Features

Data Sheets

Product Attributes

A surface mount 2V red LED in a PLCC-2 package, suitable for pick and place machines, general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps. Supplied on a reel of 2000.

There is no PDF available for this product
ColourRed
Forward Current50 mA
Forward Voltage2 V
Height1.9 mm
Length3.5 mm
Lens TypeWater Clear
Luminous Intensity500 mcd
Operating Temperature Range-30°C to +80°C
Peak Wavelength625 nm
Power Rating200 mW
Viewing Angle120 °
Width2.7 mm
BrandTruOpto

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (mcd)IFVFVFVRView
 (nm)@ IF (20mA)max. (mA)typ. (V)max. (V)max. (V)angle
Red625500502.02.45.0120°
Yellow590500502.02.45.0120°
Green525750303.44.05.0120°
Blue465330303.44.05.0120°
White0.30/0.31 *500303.44.05.0120°
White0.31/0.33 *3000303.13.65.0120°
* Chromaticity coordinates

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives