2sa1295 Transistor Audio Pnp

2sa1295 Transistor Audio Pnp

MPN
2SA1295
Brand
Sanken
Order Code
81-0288

Discontinued


High Power Transistor, PNP Polarity, 230V Collector Emitter Breakdown Voltage, 230V Collector Base Breakdown Voltage, 17A Collector Current, 200W Power, 140 DC Current Gain, 35MHz Transition frequency, MT-200 Case, 18.4g Weight, Suitable for Audio and general Purpose Applications.
Type PNP
Collector Emitter Voltage 4V
Collector Current 17A
Frequency 35MHz
Package Type MT-200
DC Current Gain (hfe) 140
Height 21.4mm
Length 36.4mm
Power Dissipation (Pd) 200W
Voltage Vcbo 230V
Voltage Vceo 230V
Weight 18.4g
Width 6mm

Trustpilot