TruOhm KNP Series 2R2 5% 2.5W Axial Wirewound Resistor

TruOhm KNP Series 2R2 5% 2.5W Axial Wirewound Resistor

MPN
414-030
Brand
TruOhm
Order Code
62-0236

Discontinued


A 2R2 wirewound resistor wound on a ceramic former with flame retardant silicone resin coating that offers high resistance stability, excellent heat dissipation and low noise.
  • 5% tolerance
  • 2.5W rated
  • Maximum working voltage 300V
  • TruOhm KNP series
Type Wirewound
Resistance 2.2Ω
Tolerance 5%
Power Rating 3W
Case Type Axial
PPM 300ppm/°C
Voltage 300V

Alternatives (1)


Trustpilot