2pco 5a Power Relay 12v Dc

2pco 5a Power Relay 12v Dc

MPN
RE-2-02D
Brand
Good Sky
Order Code
60-1660

Discontinued


Power Relay, 2PCO Contact, 12Vdc Coil Voltage, 250Vac / 30Vdc Contact Voltage, 5A Contact Current, 600VA Load, 160R Coil Resistance, 0.9W Coil Power, 25ms Operate Time, 25ms Release Time, Silver Alloy Contact, 27.6mm Long, 21.1mm Wide, 36mm High, 35gm Weight, A Series of 2 Pole Changeover Power Relays, These Relays are Designed for PCB Terminal, Solder Lug Terminal or with the Rail/Surface Relay Safe Separation Sockets (Coil Terminals on One Side, C/O Terminals on the Other) Available Separately, All are Black, with Fingerproof Screw Clamp Terminals, 2 Pole Version, Switching Current 5 Amps, Low Coil Power Consumption, High Response Time, High Reliability and Long Life, High Level of Vibration and Shock Resistance, CE Approved, GS Type RE-2 Series, Suitable for Vending Machines, Cooking Appliances and Control Equipment

Trustpilot