SCI R13-508B BLACK 2 Pole SPST On-off Locking Pl Mnt Push Sw

Image Representative of Range

SCI R13-508B BLACK 2 Pole SPST On-off Locking Pl Mnt Push Sw

MPN
R13-508B BLACK
Brand
SCI
Order Code
78-0189
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.29
25+ £2.76
100+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 906 in stockAdditional quantity lead time 9 months

This low cost push-to-make panel-mounting switch from SCI has an all-plastic body and locking nut.


  • Panel mounting
  • Latching action
  • Supplied with black actuating button
  • 15mm diameter panel cut-out
  • Easy to install into panel
  • Silver plated brass terminals
  • Dimensions 23.5(L) x 18(W)mm
  • UL flame 94HB approved
Type Push-button
Contact Configuration On / off
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7
Dimension 23.5(L) x 18(W)mm
Dimensions 23.5(L) x 18(W)mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot