Fairchild Semiconductor 2N7000 N Channel MOSFET

MPN
2N7000
Order Code
47-0180
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.309
25+ £0.195
100+ £0.131
250+ £0.124
1000+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 11,110 in stockAdditional quantity lead time 7 days

Enhancement mode field effect transistor, N-Channel type, 60V drain-source breakdown voltage, 1.2R drain-source on-resistance, 200mA drain current, 20V gate source voltage, 10ns turn-on time, 10ns turn-off time, 400mW power, TO-92 case, these n-channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology, these products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance, high density cell design for low rds(on), voltage controlled small signal switch, rugged and reliable, high saturation current capability, they can be used in most applications requiring up to 400mA dc and can deliver pulsed currents up to 2A, these products are particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications, supplied in bulk pack.


Channel Type N-Channel
Drain Current 0.2A
Package Type TO-92
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 1.2Ω
Power Dissipation 0.4W

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot