2k7 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality,high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.
To find out more about our range of Vishay resistors, diodes, capacitors and switches , please visit our Vishay brand page.
Type
Metal film resistor
Case Type
Axial
Resistance
2.7kΩ
Tolerance
1%
Power Handling
0.6W
Working Voltage
350V
Temperature Coefficient
50ppm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In