Bourns 4116R-1-222LF 2k2 ±2% 8R DIP Thick Film Resistor Network

Image Representative of Range

Bourns 4116R-1-222LF 2k2 ±2% 8R DIP Thick Film Resistor Network

MPN
4116R-1-222LF
Brand
Bourns
Order Code
63-0650
Country of Origin
Costa Rica
  • Quickly find another product in this range by Resistance:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.09
100+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional 50 due on 17/06/2026

This 2k2 2% thick film resistor network from Bourns is housed in a 16-pin dual in-line package. Each package contains eight individual isolated resistors. Considerably assists in the design of and layout of printed circuit boards, especially in logic circuits.


  • Reduces assembly time
  • Ideal for high density applications
  • Bourns 4116R series
Type Isolated Resistor Network
Resistance 2.2kO
Number of Resistor 8
Power Rating 2.25W
Tolerance 2%
Network Type Isolated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot